Technical Document
Specifications
Brand
NorcompNumber Of Contacts
4
Mounting Type
Free Hanging
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP66
Coding
A
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,419.64
EGP 2,419.64 Each (ex VAT)
Norcomp Circular Connector, 4 Contacts, Free Hanging, M12 Connector, Plug, IP66
1
EGP 2,419.64
EGP 2,419.64 Each (ex VAT)
Norcomp Circular Connector, 4 Contacts, Free Hanging, M12 Connector, Plug, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
4
Mounting Type
Free Hanging
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP66
Coding
A
Country of Origin
China