Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series

RS Stock No.: 174-8738Brand: NorcompManufacturers Part No.: 851-004-103R004
brand-logo

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

1.0A

Body Orientation

Straight

Series

M5

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Series Number

851

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 864.03

EGP 864.03 Each (ex VAT)

Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series

EGP 864.03

EGP 864.03 Each (ex VAT)

Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

1.0A

Body Orientation

Straight

Series

M5

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Series Number

851

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Taiwan, Province Of China