Norcomp 172 15 Way Panel Mount D-sub Connector Socket, 2.54mm Pitch

RS Stock No.: 174-8647Brand: NorcompManufacturers Part No.: 172-E15-203R001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.11mm

Width

12.44mm

Depth

12.446mm

Dimensions

39.11 x 12.44 x 12.44mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,371.45

EGP 474.29 Each (In a Pack of 5) (ex VAT)

Norcomp 172 15 Way Panel Mount D-sub Connector Socket, 2.54mm Pitch

EGP 2,371.45

EGP 474.29 Each (In a Pack of 5) (ex VAT)

Norcomp 172 15 Way Panel Mount D-sub Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.11mm

Width

12.44mm

Depth

12.446mm

Dimensions

39.11 x 12.44 x 12.44mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more