Norcomp 172 15 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8814Brand: NorcompManufacturers Part No.: 172-E15-113R911
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.116mm

Width

12.446mm

Depth

12.446mm

Contact Material

Brass

Series

172

Contact Plating

Gold Flash

Dimensions

39.116 x 12.446 x 12.446mm

Series Number

172

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 542.35

EGP 542.35 Each (ex VAT)

Norcomp 172 15 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock

EGP 542.35

EGP 542.35 Each (ex VAT)

Norcomp 172 15 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.116mm

Width

12.446mm

Depth

12.446mm

Contact Material

Brass

Series

172

Contact Plating

Gold Flash

Dimensions

39.116 x 12.446 x 12.446mm

Series Number

172

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more