Norcomp 171 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 174-8836Brand: NorcompManufacturers Part No.: 171-009-203L001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

10.19mm

Dimensions

30.8 x 12.6 x 10.19mm

Series

171

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 581.40

EGP 116.28 Each (In a Pack of 5) (ex VAT)

Norcomp 171 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

EGP 581.40

EGP 116.28 Each (In a Pack of 5) (ex VAT)

Norcomp 171 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

10.19mm

Dimensions

30.8 x 12.6 x 10.19mm

Series

171

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more