Norbar Torque Tools Click Torque Wrench, 12 → 60Nm, 3/8 in Drive, Square Drive - RS Calibrated

RS Stock No.: 243-4199Brand: Norbar Torque ToolsManufacturers Part No.: 130101
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

12 → 60Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

328 mm

Accuracy

±3 %

Calibrated

RSCAL

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 23,743.42

EGP 23,743.42 Each (ex VAT)

Norbar Torque Tools Click Torque Wrench, 12 → 60Nm, 3/8 in Drive, Square Drive - RS Calibrated

Calibration type

EGP 23,743.42

EGP 23,743.42 Each (ex VAT)

Norbar Torque Tools Click Torque Wrench, 12 → 60Nm, 3/8 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

12 → 60Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

328 mm

Accuracy

±3 %

Calibrated

RSCAL

Country of Origin

United Kingdom