230V ac, 18V ac Toroidal Transformer, 50VA 2 Output
Technical Document
Specifications
Brand
NoratelPrimary Voltage Rating
230V ac
Secondary Voltage Rating
18V ac
Power Rating
50VA
Number of Outputs
2
Height
40mm
Diameter
72mm
Dimensions
72 (Dia.) x 40mm
Maximum Temperature
+40°C
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 50VA 2 OutputBrand: Nuvotem Talema
EGP 3,793.34Each (ex VAT)
P.O.A.
230V ac, 18V ac Toroidal Transformer, 50VA 2 Output
1
P.O.A.
230V ac, 18V ac Toroidal Transformer, 50VA 2 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 50VA 2 OutputBrand: Nuvotem Talema
EGP 3,793.34Each (ex VAT)
Technical Document
Specifications
Brand
NoratelPrimary Voltage Rating
230V ac
Secondary Voltage Rating
18V ac
Power Rating
50VA
Number of Outputs
2
Height
40mm
Diameter
72mm
Dimensions
72 (Dia.) x 40mm
Maximum Temperature
+40°C
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 50VA 2 OutputBrand: Nuvotem Talema
EGP 3,793.34Each (ex VAT)