Technical Document
Specifications
Brand
NogaBlade Use
Deburring
Blade Material
HSS
Material Deburred
Aluminium, Plastic, Steel
Model
EB1000
Overall Length
153 mm
Country of Origin
Israel
Stock information temporarily unavailable.
EGP 974.22
EGP 974.22 Each (ex VAT)
Noga Deburring Tool for Deburring Aluminium, Plastic, Steel, HSS Blade
1
EGP 974.22
EGP 974.22 Each (ex VAT)
Noga Deburring Tool for Deburring Aluminium, Plastic, Steel, HSS Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NogaBlade Use
Deburring
Blade Material
HSS
Material Deburred
Aluminium, Plastic, Steel
Model
EB1000
Overall Length
153 mm
Country of Origin
Israel