Nobo Weekly Slotted Wall Planner

RS Stock No.: 244-5023Brand: NoboManufacturers Part No.: 29110
brand-logo
View all in Wall Planners

Technical Document

Specifications

Brand

Nobo

Surface Type

Slotted

Time Period Format

Week

Magnetic

No

Height

480mm

Width

480mm

Product details

Nobo Metal 7 Day T-Card Kit

Easy to use system displays subject headings
Moveable panels for planning on a rolling basis
Midi Kit can be used as a weekly planner
Maxi Kit can be used as a yearly planner

Wall Planners

All the wall planners in this range are supplied with wall mountings.

You may be interested in
Nobo Weekly Slotted Wall Planner, 800 x 660mm
EGP 58,372.43Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nobo Weekly Slotted Wall Planner

P.O.A.

Nobo Weekly Slotted Wall Planner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nobo Weekly Slotted Wall Planner, 800 x 660mm
EGP 58,372.43Each (ex VAT)

Technical Document

Specifications

Brand

Nobo

Surface Type

Slotted

Time Period Format

Week

Magnetic

No

Height

480mm

Width

480mm

Product details

Nobo Metal 7 Day T-Card Kit

Easy to use system displays subject headings
Moveable panels for planning on a rolling basis
Midi Kit can be used as a weekly planner
Maxi Kit can be used as a yearly planner

Wall Planners

All the wall planners in this range are supplied with wall mountings.

You may be interested in
Nobo Weekly Slotted Wall Planner, 800 x 660mm
EGP 58,372.43Each (ex VAT)