Technical Document
Specifications
Brand
NMBConnection Size
3/8-24 Male
Bore Size
7.93mm
Material
Stainless Steel
Static Load Rating
40922 (Ultimate) N, 4893 (Static) N
Connection Thread Standard
UNF
Maximum Operating Temperature
+121°C
Minimum Operating Temperature
-54°C
Connection Gender
Male
Stock information temporarily unavailable.
EGP 11,261.99
EGP 11,261.99 Each (ex VAT)
NMB 3/8-24 Male Stainless Steel Rod End, 7.93mm Bore, UNF Thread Standard, Male Connection Gender
1
EGP 11,261.99
EGP 11,261.99 Each (ex VAT)
NMB 3/8-24 Male Stainless Steel Rod End, 7.93mm Bore, UNF Thread Standard, Male Connection Gender
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NMBConnection Size
3/8-24 Male
Bore Size
7.93mm
Material
Stainless Steel
Static Load Rating
40922 (Ultimate) N, 4893 (Static) N
Connection Thread Standard
UNF
Maximum Operating Temperature
+121°C
Minimum Operating Temperature
-54°C
Connection Gender
Male