Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
4PDT
Switch Operation
On-On
Contact Current Rating
20 A
Mounting Type
Panel Mount
Terminal Type
Quick Connect
IP Rating
IP40
Illuminated
No
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Brass
Voltage Rating
30 V dc, 125 V ac, 250V ac
Contact Material
Copper
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70°C
Mechanical Life
50000Operations
Country of Origin
Philippines
EGP 1,688.87
EGP 1,688.87 Each (ex VAT)
1
EGP 1,688.87
EGP 1,688.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
4PDT
Switch Operation
On-On
Contact Current Rating
20 A
Mounting Type
Panel Mount
Terminal Type
Quick Connect
IP Rating
IP40
Illuminated
No
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Brass
Voltage Rating
30 V dc, 125 V ac, 250V ac
Contact Material
Copper
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70°C
Mechanical Life
50000Operations
Country of Origin
Philippines