Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NKK Switches Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 28V ac/dc

RS Stock No.: 181-3620Brand: NKK SwitchesManufacturers Part No.: M2022LL4G01
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

15mm

Voltage Rating

28V ac/dc

Contact Material

Copper (Movable), Copper or Brass (Stationary)

Contact Resistance

20mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 921.42

EGP 921.42 Each (ex VAT)

NKK Switches Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 28V ac/dc

EGP 921.42

EGP 921.42 Each (ex VAT)

NKK Switches Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 28V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

15mm

Voltage Rating

28V ac/dc

Contact Material

Copper (Movable), Copper or Brass (Stationary)

Contact Resistance

20mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more