NITRAS SAFETY Orange Breathable Hi Vis Vest, XL

RS Stock No.: 466-938Brand: NITRAS SAFETYManufacturers Part No.: 7110-XL
View all in Hi Vis Vests

Technical Document

Specifications

Colour

Orange

Size

XL

Closure Type

Hook & Loop

Gender

Unisex

Material Properties

Breathable

Country of Origin

China

EGP 10,932.18

EGP 10,932.18 Each (ex VAT)

NITRAS SAFETY Orange Breathable Hi Vis Vest, XL

EGP 10,932.18

EGP 10,932.18 Each (ex VAT)

NITRAS SAFETY Orange Breathable Hi Vis Vest, XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Orange

Size

XL

Closure Type

Hook & Loop

Gender

Unisex

Material Properties

Breathable

Country of Origin

China