NITRAS SAFETY Black Cotton Short Sleeve T-Shirt

RS Stock No.: 145-545Brand: NITRAS SAFETYManufacturers Part No.: 7004-1000-L
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Regular

Material

Cotton

Hi-Vis

No

Sleeve Type

Short

Country of Origin

Bangladesh

Stock information temporarily unavailable.

EGP 22,722.02

EGP 22,722.02 1 Bag of 5 (ex VAT)

NITRAS SAFETY Black Cotton Short Sleeve T-Shirt

EGP 22,722.02

EGP 22,722.02 1 Bag of 5 (ex VAT)

NITRAS SAFETY Black Cotton Short Sleeve T-Shirt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Regular

Material

Cotton

Hi-Vis

No

Sleeve Type

Short

Country of Origin

Bangladesh