Technical Document
Specifications
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Rail to Rail
No
EGP 806.10
EGP 80.61 Each (In a Pack of 10) (ex VAT)
NJM4558V-TE2 Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin SSOP
Select packaging type
Standard
10
EGP 806.10
EGP 80.61 Each (In a Pack of 10) (ex VAT)
NJM4558V-TE2 Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Rail to Rail
No