Technical Document
Specifications
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Rail to Rail
No
EGP 57,120.00
EGP 28.56 Each (On a Reel of 2000) (ex VAT)
NJM4558V-TE2 Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin SSOP
2000
EGP 57,120.00
EGP 28.56 Each (On a Reel of 2000) (ex VAT)
NJM4558V-TE2 Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin SSOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Rail to Rail
No