Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V-TE1

RS Stock No.: 713-9228PBrand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2761V-TE1
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Volume Control

Application

Speaker

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

14

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Dimensions

5 x 4.4 x 1.15mm

Product details

Special Audio Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 79.40

EGP 15.88 Each (Supplied on a Reel) (ex VAT)

Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V-TE1
Select packaging type

EGP 79.40

EGP 15.88 Each (Supplied on a Reel) (ex VAT)

Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V-TE1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Volume Control

Application

Speaker

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

14

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Dimensions

5 x 4.4 x 1.15mm

Product details

Special Audio Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more