Nine worths ARSENAL Black, Blue Cold Resistant Bodywarmer, XXXXL

RS Stock No.: 282-605Brand: Nine worthsManufacturers Part No.: 1437-B-4XL
View all in Bodywarmers

Technical Document

Specifications

Size

XXXXL

Gender

Unisex

Clothing Type

Jacket

Series

ARSENAL

Material Properties

Cold Resistant

Colour

Black, Blue

Country of Origin

China

EGP 3,915.36

EGP 3,915.36 Each (ex VAT)

Nine worths ARSENAL Black, Blue Cold Resistant Bodywarmer, XXXXL

EGP 3,915.36

EGP 3,915.36 Each (ex VAT)

Nine worths ARSENAL Black, Blue Cold Resistant Bodywarmer, XXXXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

XXXXL

Gender

Unisex

Clothing Type

Jacket

Series

ARSENAL

Material Properties

Cold Resistant

Colour

Black, Blue

Country of Origin

China