Nightsearcher Trigger Pro LED Searchlight - Rechargeable

RS Stock No.: 125-0307Brand: NightsearcherManufacturers Part No.: NSTRIGGERPRO
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Searchlight

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Case Material

Plastic

Range

700 m, 1000 m

Series

Trigger Pro

Voltage Rating

3.7 V

Country of Origin

China

Product details

Nightsearcher Trigger Pro Rechargeable Handlamp

The Trigger Pro is the upgraded version of the Trigger touch from Nightsearcher. It is one of the first lightweight LED alternatives to the 2 to 3 million candle power halogen searchlights. With a massive 1000 lumens from the Cree LED, it can provide a focused beam (up to 700 m) with the ability to cover vast areas. The lithium-ion battery ensures long periods of usage with up to 2 hours on the high setting and up to 15 hours at a reduced luminosity. Constructed from a robust Polycarbonate housing and meets IPX4 protection rating.

Features and Benefit

Light output: 1000 lumens (High), 100 lumens (Low)
Beam distance: 700 m spot beam
Polycarbonate housing
Run time: High: 2 hours, Low: 15 hours
Protection Rating: IPX4

Supplied with

Car charger, micro USB cable and wrist strap

Stock information temporarily unavailable.

EGP 11,498.04

EGP 11,498.04 Each (ex VAT)

Nightsearcher Trigger Pro LED Searchlight - Rechargeable

EGP 11,498.04

EGP 11,498.04 Each (ex VAT)

Nightsearcher Trigger Pro LED Searchlight - Rechargeable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Searchlight

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Case Material

Plastic

Range

700 m, 1000 m

Series

Trigger Pro

Voltage Rating

3.7 V

Country of Origin

China

Product details

Nightsearcher Trigger Pro Rechargeable Handlamp

The Trigger Pro is the upgraded version of the Trigger touch from Nightsearcher. It is one of the first lightweight LED alternatives to the 2 to 3 million candle power halogen searchlights. With a massive 1000 lumens from the Cree LED, it can provide a focused beam (up to 700 m) with the ability to cover vast areas. The lithium-ion battery ensures long periods of usage with up to 2 hours on the high setting and up to 15 hours at a reduced luminosity. Constructed from a robust Polycarbonate housing and meets IPX4 protection rating.

Features and Benefit

Light output: 1000 lumens (High), 100 lumens (Low)
Beam distance: 700 m spot beam
Polycarbonate housing
Run time: High: 2 hours, Low: 15 hours
Protection Rating: IPX4

Supplied with

Car charger, micro USB cable and wrist strap