Nightsearcher Inspection Lamp, Inspection Lamp, Circular Fixed, 750, IP65

RS Stock No.: 333-734Brand: NightsearcherManufacturers Part No.: NSI-SPECTOR750
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Luminosity

750

Rechargeable

No

Torch Style

Inspection Torch

Voltage Rating

3.7 V

Light Style

Circular Fixed

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nightsearcher Inspection Lamp, Inspection Lamp, Circular Fixed, 750, IP65

P.O.A.

Nightsearcher Inspection Lamp, Inspection Lamp, Circular Fixed, 750, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Luminosity

750

Rechargeable

No

Torch Style

Inspection Torch

Voltage Rating

3.7 V

Light Style

Circular Fixed

IP Rating

IP65

Country of Origin

China