Nidec Brushed Geared DC Geared Motor, 3.94 W, 24 V dc, 1.3 Nm, 35 rpm

RS Stock No.: 881-4523Brand: NidecManufacturers Part No.: 404774 GMPG
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3.94 W

Output Speed

35 rpm

Maximum Output Torque

1.3 Nm

Gearhead Type

Worm

Gear Ratio

72:1

Dimensions

43.4 (Dia.) x 139 mm

Current Rating

1.5 A

Length

139mm

Width

43.4mm

Core Construction

Permanent Magnet

Series

GMPG

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series GMPG

Series GMPG DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors

Stock information temporarily unavailable.

EGP 14,614.29

EGP 14,614.29 Each (ex VAT)

Nidec Brushed Geared DC Geared Motor, 3.94 W, 24 V dc, 1.3 Nm, 35 rpm

EGP 14,614.29

EGP 14,614.29 Each (ex VAT)

Nidec Brushed Geared DC Geared Motor, 3.94 W, 24 V dc, 1.3 Nm, 35 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3.94 W

Output Speed

35 rpm

Maximum Output Torque

1.3 Nm

Gearhead Type

Worm

Gear Ratio

72:1

Dimensions

43.4 (Dia.) x 139 mm

Current Rating

1.5 A

Length

139mm

Width

43.4mm

Core Construction

Permanent Magnet

Series

GMPG

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series GMPG

Series GMPG DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors