NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4271Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SD-2030TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SD-2000

Country of Origin

China

Stock information temporarily unavailable.

EGP 81,785.00

EGP 163.57 Each (On a Reel of 500) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

EGP 81,785.00

EGP 163.57 Each (On a Reel of 500) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SD-2000

Country of Origin

China