NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 400mW, 80mA Max

RS Stock No.: 249-8056Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: F251R-05LC
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

400mW

Maximum Current

80mA

Country of Origin

Vietnam

Stock information temporarily unavailable.

EGP 1,431.08

EGP 1,431.08 Each (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 400mW, 80mA Max

EGP 1,431.08

EGP 1,431.08 Each (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 400mW, 80mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

400mW

Maximum Current

80mA

Country of Origin

Vietnam