Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
15 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Country of Origin
China
Stock information temporarily unavailable.
EGP 553.29
EGP 553.29 Each (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal
1
EGP 553.29
EGP 553.29 Each (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
15 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Country of Origin
China