Nidec Components Brushed Geared DC Geared Motor, 12 V dc, 0.04 Nm, 160 rpm, 3mm Shaft Diameter

RS Stock No.: 202-0436Brand: Nidec ComponentsManufacturers Part No.: MG16B-060-AB-00
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

160 rpm

Shaft Diameter

3mm

Maximum Output Torque

0.04 Nm

Country of Origin

Vietnam

Stock information temporarily unavailable.

EGP 2,987.43

EGP 2,987.43 Each (ex VAT)

Nidec Components Brushed Geared DC Geared Motor, 12 V dc, 0.04 Nm, 160 rpm, 3mm Shaft Diameter

EGP 2,987.43

EGP 2,987.43 Each (ex VAT)

Nidec Components Brushed Geared DC Geared Motor, 12 V dc, 0.04 Nm, 160 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

160 rpm

Shaft Diameter

3mm

Maximum Output Torque

0.04 Nm

Country of Origin

Vietnam