Nidec Components M 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K

RS Stock No.: 182-5650Brand: Nidec ComponentsManufacturers Part No.: M-22E10 5K
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Termination Style

Solder

Shaft Length

15mm

Shaft Diameter

6 mm

Series

M

Tolerance

±5%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,957.16

EGP 1,957.16 Each (ex VAT)

Nidec Components M 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K

EGP 1,957.16

EGP 1,957.16 Each (ex VAT)

Nidec Components M 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Termination Style

Solder

Shaft Length

15mm

Shaft Diameter

6 mm

Series

M

Tolerance

±5%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more