Nidec Components Geared DC Geared Motor, 24 V dc, 20 Ncm, 70 rpm, 6mm Shaft Diameter

RS Stock No.: 921-1442Brand: Nidec ComponentsManufacturers Part No.: HG37-060-AB-00
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

70 rpm

Shaft Diameter

6mm

Maximum Output Torque

20 Ncm

Gear Ratio

60:1

Dimensions

39 (Dia.) x 77.7 mm

Current Rating

140 mA

Width

39 (Dia.)mm

Depth

77.7mm

Series

HG37

Country of Origin

China

Product details

Copal Electronics HG37 Series Geared Motors

Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.

Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant

DC Geared Motors

Stock information temporarily unavailable.

EGP 2,536.19

EGP 2,536.19 Each (ex VAT)

Nidec Components Geared DC Geared Motor, 24 V dc, 20 Ncm, 70 rpm, 6mm Shaft Diameter

EGP 2,536.19

EGP 2,536.19 Each (ex VAT)

Nidec Components Geared DC Geared Motor, 24 V dc, 20 Ncm, 70 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

70 rpm

Shaft Diameter

6mm

Maximum Output Torque

20 Ncm

Gear Ratio

60:1

Dimensions

39 (Dia.) x 77.7 mm

Current Rating

140 mA

Width

39 (Dia.)mm

Depth

77.7mm

Series

HG37

Country of Origin

China

Product details

Copal Electronics HG37 Series Geared Motors

Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.

Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant

DC Geared Motors