Technical Document
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
30mA
Leakage Current
7.05 μA
Tolerance
±20%
Series
VZ
Product details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
EGP 792.00
EGP 15.84 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 792.00
EGP 15.84 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
30mA
Leakage Current
7.05 μA
Tolerance
±20%
Series
VZ
Product details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C