Nichicon 22μF Electrolytic Capacitor 35V dc, Surface Mount - UUD1V220MCL1GS

RS Stock No.: 739-3463Brand: NichiconManufacturers Part No.: UUD1V220MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.3mm

Ripple Current

150mA

Leakage Current

7.7 μA

Series

UD

Polarised

Polar

Tolerance

±20%

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 376.30

EGP 37.63 Each (In a Pack of 10) (ex VAT)

Nichicon 22μF Electrolytic Capacitor 35V dc, Surface Mount - UUD1V220MCL1GS

EGP 376.30

EGP 37.63 Each (In a Pack of 10) (ex VAT)

Nichicon 22μF Electrolytic Capacitor 35V dc, Surface Mount - UUD1V220MCL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.3mm

Ripple Current

150mA

Leakage Current

7.7 μA

Series

UD

Polarised

Polar

Tolerance

±20%

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in