Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - USR1V100MDD

RS Stock No.: 475-8911Brand: NichiconManufacturers Part No.: USR1V100MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

31mA

Leakage Current

3 μA

Series

SR

Country of Origin

Japan

Product details

SR Series

Good capacitance to voltage ratio.
7mm height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 62.00

EGP 12.40 Each (In a Pack of 5) (ex VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - USR1V100MDD

EGP 62.00

EGP 12.40 Each (In a Pack of 5) (ex VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - USR1V100MDD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

31mA

Leakage Current

3 μA

Series

SR

Country of Origin

Japan

Product details

SR Series

Good capacitance to voltage ratio.
7mm height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more