Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Series
SR
Ripple Current
48mA
Leakage Current
3 μA
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Series
SR
Ripple Current
48mA
Leakage Current
3 μA
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height