Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
20000h
Ripple Current
1.68A
Series
PX
Leakage Current
750 μA
Tolerance
±20%
Country of Origin
China
Product details
Nichicon PX Series
EGP 7,790.00
EGP 155.80 Each (In a Box of 50) (ex VAT)
50
EGP 7,790.00
EGP 155.80 Each (In a Box of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
20000h
Ripple Current
1.68A
Series
PX
Leakage Current
750 μA
Tolerance
±20%
Country of Origin
China
Product details