Nichicon 18μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H180MDD

RS Stock No.: 715-2827Brand: NichiconManufacturers Part No.: UPW1H180MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

18µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

PW

Ripple Current

155mA

Leakage Current

4 μA

Country of Origin

China

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 204.10

EGP 20.41 Each (In a Pack of 10) (ex VAT)

Nichicon 18μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H180MDD
Select packaging type

EGP 204.10

EGP 20.41 Each (In a Pack of 10) (ex VAT)

Nichicon 18μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H180MDD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

18µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

PW

Ripple Current

155mA

Leakage Current

4 μA

Country of Origin

China

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in