Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E471MNL1GS

RS Stock No.: 715-1293Brand: NichiconManufacturers Part No.: UCD1E471MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Polarised

Polar

Ripple Current

850mA

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 337.20

EGP 67.44 Each (In a Pack of 5) (ex VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E471MNL1GS
Select packaging type

EGP 337.20

EGP 67.44 Each (In a Pack of 5) (ex VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E471MNL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Polarised

Polar

Ripple Current

850mA

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in