Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBX1E221MHL

RS Stock No.: 715-1925Brand: NichiconManufacturers Part No.: UBX1E221MHL
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Lead Pitch

5mm

Series

BX

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

500mA

Country of Origin

China

Product details

BX Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 918.70

EGP 183.74 Each (In a Pack of 5) (ex VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBX1E221MHL

EGP 918.70

EGP 183.74 Each (In a Pack of 5) (ex VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBX1E221MHL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Lead Pitch

5mm

Series

BX

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

500mA

Country of Origin

China

Product details

BX Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more