Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Polymer
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
1.7A
Leakage Current
50 μA
Tolerance
±20%
Equivalent Series Resistance
63mΩ
Series
NS
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
EGP 530.40
EGP 53.04 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 530.40
EGP 53.04 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Polymer
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
1.7A
Leakage Current
50 μA
Tolerance
±20%
Equivalent Series Resistance
63mΩ
Series
NS
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply