Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
150µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
33mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
7.9mm
Maximum Operating Temperature
+125°C
Height
7.9mm
Dimensions
10 (Dia) x 7.9mm
Series
CX
Electrolyte Type
Solid
Ripple Current
830mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Lifetime
3000h
Diameter
10mm
Polarised
Polar
Leakage Current
480 μA
Country of Origin
Japan
Product details
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
EGP 46,740.00
EGP 93.48 Each (On a Reel of 500) (ex VAT)
500
EGP 46,740.00
EGP 93.48 Each (On a Reel of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
150µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
33mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
7.9mm
Maximum Operating Temperature
+125°C
Height
7.9mm
Dimensions
10 (Dia) x 7.9mm
Series
CX
Electrolyte Type
Solid
Ripple Current
830mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Lifetime
3000h
Diameter
10mm
Polarised
Polar
Leakage Current
480 μA
Country of Origin
Japan
Product details
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering