Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LLS2W151MELZ

RS Stock No.: 852-6373Brand: NichiconManufacturers Part No.: LLS2W151MELZ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Series

LS

Ripple Current

1180mArms

Leakage Current

0.77 mA

Tolerance

±20%

Country of Origin

Japan

Product details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 502.81

EGP 502.81 Each (ex VAT)

Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LLS2W151MELZ

EGP 502.81

EGP 502.81 Each (ex VAT)

Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LLS2W151MELZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

150µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Series

LS

Ripple Current

1180mArms

Leakage Current

0.77 mA

Tolerance

±20%

Country of Origin

Japan

Product details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more