Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELB

RS Stock No.: 844-2821Brand: NichiconManufacturers Part No.: LGU2D471MELB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GU

Ripple Current

1.5A

Leakage Current

0.91 mA

Tolerance

±20%

Product details

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 341.94

EGP 341.94 Each (ex VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELB
Select packaging type

EGP 341.94

EGP 341.94 Each (ex VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GU

Ripple Current

1.5A

Leakage Current

0.91 mA

Tolerance

±20%

Product details

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more