Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Hybrid
Dimensions
8(Dia.) x 10mm
Length
10mm
Diameter
8mm
Maximum Operating Temperature
+135°C
Stock information temporarily unavailable.
EGP 21,015.00
EGP 42.03 Each (On a Reel of 500) (ex VAT)
Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V151MCQ1GS
500
EGP 21,015.00
EGP 42.03 Each (On a Reel of 500) (ex VAT)
Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V151MCQ1GS
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Hybrid
Dimensions
8(Dia.) x 10mm
Length
10mm
Diameter
8mm
Maximum Operating Temperature
+135°C