Technical Document
Specifications
Brand
NichiconTechnology
Hybrid
Capacitance
270µF
Voltage
35V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10.3mm
Depth
10.3mm
Maximum Operating Temperature
+105°C
Height
10.3mm
Dimensions
10.3 x 10.3 x 10.3mm
Series
YB
Ripple Current
2.5A
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Leakage Current
94.5 μA
Lifetime
10000h
Country of Origin
Japan
EGP 583.90
EGP 116.78 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 583.90
EGP 116.78 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconTechnology
Hybrid
Capacitance
270µF
Voltage
35V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10.3mm
Depth
10.3mm
Maximum Operating Temperature
+105°C
Height
10.3mm
Dimensions
10.3 x 10.3 x 10.3mm
Series
YB
Ripple Current
2.5A
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Leakage Current
94.5 μA
Lifetime
10000h
Country of Origin
Japan