NSSU123T Nichia, UV LED, 375nm 17.6mW 125 °, 2-Pin Surface Mount package

RS Stock No.: 890-3960Brand: NichiaManufacturers Part No.: NSSU123T
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Nichia

Number of LEDs

1

Peak Wavelength

375nm

Radiant Flux

17.6mW

Viewing Angle

125 °

Lens Shape

Oval

Number of Pins

2

Mounting Type

Surface Mount

Height

0.7mm

Length

3mm

Width

2mm

Country of Origin

Japan

Product details

UV LED NSSU123 Series, Nichia

Nichia NSSU123 series are a high-power ultraviolet SMD LED that has a viewing angle of 125° and a peak wavelength of 375 nm.

Feature List:

Size 3.0 x 2.0 x 0.7 mm
Chip type 3020
Total radiant flux - radiant power typ. 15 mW @ 20 mA
Forward voltage 3.6 V @ 20 mA

Applications:

Optical inspection systems
UV illumination for UV cameras
UV tracing
UV curing of epoxy and ink
Scientific instrumentation
Sensor technology
Fluorescence spectroscopy
Fluorescence contrast in machine vision
Excitation source for luminescence

Ultraviolet (UV) LEDs, Nichia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

NSSU123T Nichia, UV LED, 375nm 17.6mW 125 °, 2-Pin Surface Mount package
Select packaging type

P.O.A.

NSSU123T Nichia, UV LED, 375nm 17.6mW 125 °, 2-Pin Surface Mount package

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Nichia

Number of LEDs

1

Peak Wavelength

375nm

Radiant Flux

17.6mW

Viewing Angle

125 °

Lens Shape

Oval

Number of Pins

2

Mounting Type

Surface Mount

Height

0.7mm

Length

3mm

Width

2mm

Country of Origin

Japan

Product details

UV LED NSSU123 Series, Nichia

Nichia NSSU123 series are a high-power ultraviolet SMD LED that has a viewing angle of 125° and a peak wavelength of 375 nm.

Feature List:

Size 3.0 x 2.0 x 0.7 mm
Chip type 3020
Total radiant flux - radiant power typ. 15 mW @ 20 mA
Forward voltage 3.6 V @ 20 mA

Applications:

Optical inspection systems
UV illumination for UV cameras
UV tracing
UV curing of epoxy and ink
Scientific instrumentation
Sensor technology
Fluorescence spectroscopy
Fluorescence contrast in machine vision
Excitation source for luminescence

Ultraviolet (UV) LEDs, Nichia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more