NIC Components 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - NRSZ221M63V10X20F

RS Stock No.: 169-3616Brand: NIC ComponentsManufacturers Part No.: NRSZ221M63V10X20F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

765mA

Series

NRSZ

Leakage Current

138 μA

Equivalent Series Resistance

150mΩ

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (ex VAT)

NIC Components 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - NRSZ221M63V10X20F

P.O.A.

Each (In a Bag of 200) (ex VAT)

NIC Components 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - NRSZ221M63V10X20F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

765mA

Series

NRSZ

Leakage Current

138 μA

Equivalent Series Resistance

150mΩ

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more