NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ101M16V6.3X11F

RS Stock No.: 737-4134PBrand: NIC ComponentsManufacturers Part No.: NRSZ101M16V6.3X11F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

2.5mm

Ripple Current

280mA

Leakage Current

16 μA

Tolerance

±20%

Equivalent Series Resistance

320mΩ

Series

NRSZ

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ101M16V6.3X11F
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ101M16V6.3X11F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

2.5mm

Ripple Current

280mA

Leakage Current

16 μA

Tolerance

±20%

Equivalent Series Resistance

320mΩ

Series

NRSZ

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more