Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BMFDT,215

RS Stock No.: 797-4835Brand: NexperiaManufacturers Part No.: TL431BMFDT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1mm

Width

1.4mm

Country of Origin

China

Product details

TL431 Shunt Regulator, Nexperia

Voltage References, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 405.90

EGP 13.53 Each (In a Pack of 30) (ex VAT)

Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BMFDT,215
Select packaging type

EGP 405.90

EGP 13.53 Each (In a Pack of 30) (ex VAT)

Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BMFDT,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1mm

Width

1.4mm

Country of Origin

China

Product details

TL431 Shunt Regulator, Nexperia

Voltage References, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more