Nexperia, 5V Zener Diode 4% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 484-3514Brand: NexperiaManufacturers Part No.: PLVA650A,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

5V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Avalanche

Zener Voltage Tolerance

4%

Pin Count

3

Test Current

0.25mA

Maximum Zener Impedance

700Ω

Maximum Reverse Leakage Current

20µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.2mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 250mW, PLVA6xxA Series, Nexperia

Low Noise

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 152.20

EGP 15.22 Each (In a Pack of 10) (ex VAT)

Nexperia, 5V Zener Diode 4% 250 mW SMT 3-Pin SOT-23
Select packaging type

EGP 152.20

EGP 15.22 Each (In a Pack of 10) (ex VAT)

Nexperia, 5V Zener Diode 4% 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

5V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Avalanche

Zener Voltage Tolerance

4%

Pin Count

3

Test Current

0.25mA

Maximum Zener Impedance

700Ω

Maximum Reverse Leakage Current

20µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.2mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 250mW, PLVA6xxA Series, Nexperia

Low Noise

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more