Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Maximum Clamping Voltage
42V
Minimum Breakdown Voltage
25.5V
Mounting Type
Surface Mount
Package Type
DFN1110D-3
EGP 388.25
EGP 15.53 Each (In a Pack of 25) (ex VAT)
Nexperia PESD2CANFD24V-QBZ, Bi-Directional ESD Protection Diode DFN1110D-3
Select packaging type
Standard
25
EGP 388.25
EGP 15.53 Each (In a Pack of 25) (ex VAT)
Nexperia PESD2CANFD24V-QBZ, Bi-Directional ESD Protection Diode DFN1110D-3
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Maximum Clamping Voltage
42V
Minimum Breakdown Voltage
25.5V
Mounting Type
Surface Mount
Package Type
DFN1110D-3