Nexperia Diode, 3-Pin SOT-23 MMBD4148,215

RS Stock No.: 781-6751PBrand: NexperiaManufacturers Part No.: MMBD4148,215
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

215mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Switching Diode, 215mA 75V, 3-Pin SOT-23 MMBD4148,215
EGP 2.69Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia Diode, 3-Pin SOT-23 MMBD4148,215
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia Diode, 3-Pin SOT-23 MMBD4148,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Switching Diode, 215mA 75V, 3-Pin SOT-23 MMBD4148,215
EGP 2.69Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

215mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Switching Diode, 215mA 75V, 3-Pin SOT-23 MMBD4148,215
EGP 2.69Each (On a Reel of 3000) (ex VAT)