Nexperia HEF4543BT,652, Decoder, 16-Pin SOIC

RS Stock No.: 178-6970Brand: NexperiaManufacturers Part No.: HEF4543BT,652
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4543BT,652, Decoder, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

EGP 1,129.50

EGP 22.59 Each (In a Tube of 50) (ex VAT)

Nexperia HEF4543BT,652, Decoder, 16-Pin SOIC

EGP 1,129.50

EGP 22.59 Each (In a Tube of 50) (ex VAT)

Nexperia HEF4543BT,652, Decoder, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexperia HEF4543BT,652, Decoder, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4543BT,652, Decoder, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)