Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
3.3V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
Voltage Regulator
Stock information temporarily unavailable.
EGP 85.25
EGP 3.41 Each (In a Pack of 25) (ex VAT)
Nexperia, 3.3V Zener Diode 365 mW SMT DFN1006BD-2
Select packaging type
Standard
25
EGP 85.25
EGP 3.41 Each (In a Pack of 25) (ex VAT)
Nexperia, 3.3V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
3.3V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
Voltage Regulator